CM2722R800R-10 | Laird Technologies SMD 共模扼流圈 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

CM2722R800R-10

Choke, Common Mode, 80 Ohm, 5 A, 6.99mm x 4.32mm x 4.32mm

CM2722R800R-10 | SMD 共模扼流圈 | Laird Technologies
Laird Technologies
製造商: Laird Technologies
替代料號: CM2722R800R-10
RoHS 6 Compliant

Laird's advanced family of common mode choke arrays provides EMI filtering for both power and data lines all in one part. The product is available from 4 lines up to 8 lines and is effective for power line filtering, USB, Fire wire, 10T, 100T, RJ11/45, and Gigabit. Designed to maximize signal integrity.

技術參數

  • Up to 75 Amp continuous operation capabilities
  • Broadband filtering at high current
  • LOW DCR

技術屬性

查找類似的料號
描述
產品寬度 6.73 mm
產品長度 6.99
直流電流額定值 5
阻抗 80 Ohm
產品範圍 CM Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8504900080
HTSN: 8548900100
全部清除 比較 (0/10)