TCJA107M006R0100E | Kyocera AVX 鉭聚合物電容 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

TCJA107M006R0100E

Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.1 ohm, 1206 [3216 Metric]

TCJA107M006R0100E | 鉭聚合物電容 | Kyocera AVX
Kyocera AVX
製造商: Kyocera AVX
替代料號: TCJA107M006R0100E
RoHS 6 Compliant
NCNR

TCJA107M006R0100E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

技術參數

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.1ohm
  • Ripple current is 1A
  • Voltage(DC) is 6.3V
  • 3.2 x 1.6 x 1.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

技術屬性

查找類似的料號
描述
產品長度 3.2 mm
製造商尺寸代碼 A
電壓(DC) 6.3 V
產品寬度 1.6 mm
最高工作溫度 105 °C
紋波電流 1000 mA
最低工作溫度 -55 °C
ESR 100 mOhm
電容容差 20%
電容 100 uF

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532210050
HTSN: 8532240020
全部清除 比較 (0/10)