SV05AC104KAR | Kyocera AVX 引線式 MLCC 多層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SV05AC104KAR

Multilayer Ceramic Capacitor, 0.1 µF, 1 kV, ± 10%, Radial Leaded, X7R, 9.52 mm

Kyocera AVX
製造商: Kyocera AVX
替代料號: SV05AC104KAR
RoHS 10 Exempt

The SV05AC104KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SV series high value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC radial leaded capacitors meet these performance characteristics. The added advantage of this capacitor lies in special internal design minimizing the electric field stresses within the MLC. This special design criteria result in significant reduction of partial discharge activity within the dielectric and having therefore, a major impact on long term reliability of the product. The SV high voltage radial capacitor is conformally coated with high insulation resistance. The SV high voltage radial MLC designs exhibit low ESRs at high frequency. This capacitor is suitable for snubbers in high frequency power converters and high voltage coupling/DC blocking.

技術參數

  • High dielectric strength epoxy eliminating the possibility of arc flashover

技術屬性

查找類似的料號
描述
引線間距 9.52 mm
產品長度 11.9 mm
產品寬度 5.08 mm
電容 0.1 uF
電容容差 10%
最低工作溫度 -55 °C
電壓(DC) 1000 V
電容器端子 PC Pin
最高工作溫度 125 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.24.00.60
HTSN: 8532.24.00.60
全部清除 比較 (0/10)