LP0603A1880ANTR | Kyocera AVX 射頻濾波器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LP0603A1880ANTR

RF Filter, Low Pass, 1.84GHz to 1.92GHz, -40 to 85 °C, 4 Pins, 0603 [1608 Metric]

LP0603A1880ANTR | 射頻濾波器 | Kyocera AVX
Kyocera AVX
製造商: Kyocera AVX
替代料號: LP0603A1880ANTR
RoHS 10 Compliant
NCNR
Obsolete

The LP0603 ITF (Integrated Thin Film) Lead-Free LGA Low Pass Filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Low Pass Filters are offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

技術參數

  • Low Profile
  • Low Parasitics
  • Better Heat Dissipation

技術屬性

查找類似的料號
描述
Cut-off/Nominal Frequency 1880 MHz
射頻濾波器類型 Low Pass
通帶頻率 1.84GHz to 1.92GHz
射頻濾波器應用 GPS, Mobile Communications, RFID, Satellite Receivers, Wireless LAN
濾波器外殼/包裝 0603 [1608 Metric]
引腳數 4
Maximum Insertion Loss Range 0 to 1 dB
阻抗 50 Ohm
Frequency Response LPF
最低工作溫度 -40 °C
最高工作溫度 85 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536100040
HTSN: 8536694040

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Catalog for RF/Microwave Product-Guides 20151204
全部清除 比較 (0/10)