F0603E0R37FSTR | Kyocera AVX null | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

F0603E0R37FSTR

SMD Fuse, Fast Acting, 375 mA, 32 VDC, 0603 [1608 Metric], Accu-Guard II

Kyocera AVX
製造商: Kyocera AVX
替代料號: F0603E0R37FSTR
RoHS 10 Exempt

Accu-Guard II is a version of Accu-Guard fuses for awider range of current and voltage ratings. Con struct ed onalumina substrates, Accu-Guard II fuses display superiorelectrical, mechanical and en vi ron men tal properties.Accu-Guard II dimensions are standard 0402, 0603,0805, 1206 and 0612 chip sizes

技術屬性

查找類似的料號
描述
產品範圍 Accu-Guard II Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Catalog for Accu-Guard Series SMD Thin-Film Fuse Product-Guides 20151204
全部清除 比較 (0/10)