T530X337M010ATE010 | KEMET 鉭聚合物電容 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

T530X337M010ATE010

Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, X, 0.01 ohm, 2917 [7343 Metric]

T530X337M010ATE010 | 鉭聚合物電容 | KEMET
KEMET
製造商: KEMET
替代料號: T530X337M010ATE010
RoHS 10 Compliant

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

技術參數

  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant

技術屬性

查找類似的料號
描述
紋波電流 5200 A
電容器外殼/封裝 2917 [7343 Metric]
ESR 0.01 mOhm
最高工作溫度 125 °C
電容 330 uF
電容容差 20%
產品寬度 4.3 mm
製造商尺寸代碼 X
最低工作溫度 -55 °C
產品長度 7.3 mm
電壓(DC) 10 V
MSL 級別 MSL 3 - 168 hours

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)