T495X157K016ATE100 | KEMET SMT鉭電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

T495X157K016ATE100

Surface Mount Tantalum Capacitor, MnO2, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, X

T495X157K016ATE100 | SMT鉭電容器 | KEMET
KEMET
製造商: KEMET
替代料號: T495X157K016ATE100
RoHS 10 Compliant

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.

技術參數

  • 0.1μF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations
  • MSL 1
  • Endurance is 2000h at 85°C

技術屬性

查找類似的料號
描述
最高工作溫度 125 °C
電壓(DC) 16 V
產品長度 7.3 mm
ESR 0.1 mOhm
製造商尺寸代碼 X
產品寬度 4.3 mm
電容 150 uF
電容容差 10%
MSL 級別 MSL 1 - Unlimited
紋波電流 1285 mA
最低工作溫度 -55 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Technical Spec for T495X157K016ATE100 Technical-Specifications 20170921
STEP Link for T495X157K016ATE100 Mechanical-and-3D-Drawings 20170921
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)