T491D226M035AT | KEMET SMT鉭電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

T491D226M035AT

Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, D

T491D226M035AT | SMT鉭電容器 | KEMET
KEMET
製造商: KEMET
替代料號: T491D226M035AT
RoHS 10 Compliant

The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.

技術參數

  • Capacitance value ranges from 0.1μF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

技術屬性

查找類似的料號
描述
紋波電流 463 mA
最高工作溫度 125 °C
電容 22 uF
最低工作溫度 -55 °C
ESR 0.7 mOhm
電容容差 20%
電壓(DC) 35 V
產品長度 7.3 mm
MSL 級別 MSL 1 - Unlimited
製造商尺寸代碼 D
產品寬度 4.3 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Technical Spec for T491D226M035AT Technical-Specifications 20170921
STEP Link for T491D226M035AT Mechanical-and-3D-Drawings 20170921
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)