T350A155K016AT | KEMET 帶引線鉭電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

T350A155K016AT

Cap Tant Solid 1.5uF 16V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk

T350A155K016AT | 帶引線鉭電容器 | KEMET
KEMET
製造商: KEMET
替代料號: T350A155K016AT
RoHS 10 Compliant

This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.

技術參數

  • Case Size A
  • Power Dissipation(max) @ 25°C: 0.040 Watts
  • Capacitance/Voltage Range: T350: 0.1-680µF, 3-50 Volts
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% and ±10% standard
  • Lead Material: T350 Series will be available, as an option, with 100% Matte Tin (RoHS compliant) lead wire or Sn/Pb lead wire.
  • Lead Tape and Reel: Reeling per specification RS-468.

技術屬性

查找類似的料號
描述
最高工作溫度 125 °C
MSL 級別 MSL 1 - Unlimited
電容 1.5 uF
產品直徑 4.5 mm
最低工作溫度 -55 °C
電壓(DC) 16 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532210040
HTSN: 8532210040

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)