R82DC3470DQ60K | KEMET 通用薄膜電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R82DC3470DQ60K

Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

R82DC3470DQ60K | 通用薄膜電容器 | KEMET
KEMET
製造商: KEMET
替代料號: R82DC3470DQ60K
第二製造商零件#:  82DC3470DQ60K
RoHS 10 Compliant
NCNR
Obsolete

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.

技術參數

  • Voltage range: 50 - 400 VDC
  • Capacitance range: 0.001 µF - 4.7 µF
  • Lead Spacing: 5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available

技術屬性

查找類似的料號
描述
濕度等級 GRADE II (Test Condition A)
電壓(AC) 40 V
電容容差 10%
最低工作溫度 -55 °C
電容 0.47 uF
電容器端子 PC Pin
產品長度 7.2 mm
最高工作溫度 105 °C
產品寬度 3.5 mm
電壓(DC) 63 V
電容器安裝 Through Hole
引線間距 5 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532250070
HTSN: 8532250080

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)