LDEDB3100JA0N00 | KEMET 通用薄膜電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LDEDB3100JA0N00

General Purpose Film Capacitor, Metallized PEN Stacked, 1210 [3225 Metric], 0.1 µF, ± 5%, 40 V

LDEDB3100JA0N00 | 通用薄膜電容器 | KEMET
KEMET
製造商: KEMET
替代料號: LDEDB3100JA0N00
RoHS 10 Compliant
NCNR
Obsolete

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).

技術參數

  • Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
  • Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 – 6054
  • Climatic category: 55/125/56
  • Operating temperature range of −55ËšC to +125ËšC
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

技術屬性

查找類似的料號
描述
電容器安裝 Surface Mount
最高工作溫度 125 °C
電壓(AC) 40 V
電容容差 5%
產品長度 3.3 mm
電容 0.1 uF
電壓(DC) 63 V
最低工作溫度 -55 °C
產品寬度 2.5 mm
濕度等級 GRADE II (Test Condition A)
電容器端子 Wraparound

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.25.00.50
HTSN: 8532.25.00.45
全部清除 比較 (0/10)