LDECD4100KA0N00 | KEMET 通用薄膜電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LDECD4100KA0N00

General Purpose Film Capacitor, Metallized PEN Stacked, 2220 [5650 Metric], 1 µF, ± 10%, 40 V

LDECD4100KA0N00 | 通用薄膜電容器 | KEMET
KEMET
製造商: KEMET
替代料號: LDECD4100KA0N00
第二製造商零件#:  DECD4100KA0N00
RoHS 10 Compliant
NCNR
Obsolete

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).

技術參數

  • Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
  • Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 – 6054
  • Climatic category: 55/125/56
  • Operating temperature range of −55ËšC to +125ËšC
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

技術屬性

查找類似的料號
描述
產品寬度 5 mm
電壓(DC) 50 V
最高工作溫度 125 °C
電容 1 uF
電容容差 10%
產品長度 6 mm
MSL 級別 MSL 3 - 168 hours
最低工作溫度 -55 °C
濕度等級 GRADE II (Test Condition A)
電容器安裝 Surface Mount
電壓(AC) 40 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532250080
HTSN: 8532250080

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)