C320C105K5R5HA | KEMET 引線式 MLCC 多層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C320C105K5R5HA

Cap Ceramic 1uF 50V X7R 10% Radial 2.54mm 125°C Bulk

C320C105K5R5HA | 引線式 MLCC 多層陶瓷電容器 | KEMET
替代料號: C320C105K5R5HA
RoHS Non-Compliant

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

技術屬性

查找類似的料號
描述
產品長度 5.08 mm
電壓(DC) 50 V
MSL 級別 MSL 1 - Unlimited
電容 1 uF
電容器端子 PC Pin
最低工作溫度 -55 °C
產品寬度 5.08 x 3.18 x 6.6
最高工作溫度 125 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.24.00.60
HTSN: 8532.24.00.60
全部清除 比較 (0/10)