C317C221J5G5TA7301 | KEMET 引線式 MLCC 多層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C317C221J5G5TA7301

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded

C317C221J5G5TA7301 | 引線式 MLCC 多層陶瓷電容器 | KEMET
替代料號: C317C221J5G5TA7301
RoHS 10 Compliant

300 Series High Voltage Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

技術參數

  • Style/Size: 317
  • Radial leaded form factor
  • Conformally coated
  • 0.100", 0.200", 0.250" and 0.400" lead spacing
  • Operating temperature range of -55°C to +125°C
  • Lead (Pb)-Free, RoHS and REACH compliant
  • X7R temperature stable dielectric
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • Capacitance offerings ranging from 10 pF to 0.56 μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • High temperature solder lead attach
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0

技術屬性

查找類似的料號
描述
產品寬度 2.54 mm
電容容差 5%
電壓(DC) 50 V
產品長度 3.81 mm
電容 220 pF
最高工作溫度 125 °C
最低工作溫度 -55 °C
電容器端子 PC Pin
MSL 級別 MSL 1 - Unlimited
引線間距 5.08 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.24.00.60
HTSN: 8532.24.00.60

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)