C315C103K1R5TA | KEMET 引線式 MLCC 多層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C315C103K1R5TA

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, ± 10%, Radial Leaded, X7R, 2.54 mm

C315C103K1R5TA | 引線式 MLCC 多層陶瓷電容器 | KEMET
替代料號: C315C103K1R5TA
RoHS 10 Compliant
NCNR

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

技術參數

  • Radial leaded form factor
  • Non-polar device, minimizing installation concerns
  • Capacitance change is limited to ±15% from −55°C to +125°C.
  • Radial leaded form factor & Conformally coated
  • Dimension is 3.81mm x 3.14mm (L x H)
  • 2.54 pitch spacing
  • Epoxy encapsulated
  • Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from -55°C to 125°C

技術屬性

查找類似的料號
描述
產品寬度 2.54 mm
最高工作溫度 125 °C
電壓(DC) 100 V
電容器端子 PC Pin
最低工作溫度 -55 °C
產品長度 3.81 mm
電容 0.01 uF
電容容差 10%
MSL 級別 MSL 1 - Unlimited
引線間距 2.54 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532240060
HTSN: 8532240060

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)