C0603X473K5RACAUTO | KEMET SMD MLCC 積層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C0603X473K5RACAUTO

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

C0603X473K5RACAUTO | SMD MLCC 積層陶瓷電容器 | KEMET
KEMET
製造商: KEMET
替代料號: C0603X473K5RACAUTO
RoHS 10 Compliant

Automotive Grade Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.

技術參數

  • AEC-Q200 automotive qualified
  • -55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • High capacitance flex mitigation
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0603 case size
  • DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance offerings ranging from 180 pF to 22 μF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

技術屬性

查找類似的料號
描述
產品長度 1.6 mm
最低工作溫度 -55 °C
電容 0.047 uF
電容器端子 Wraparound
產品寬度 0.8 mm
電容容差 10%
MSL 級別 MSL 1 - Unlimited
最高工作溫度 125 °C
電壓(DC) 50 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.24.00.20
HTSN: 8532.24.00.20
全部清除 比較 (0/10)