C0603X103K1RACAUTO | KEMET SMD MLCC 積層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C0603X103K1RACAUTO

SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R

C0603X103K1RACAUTO | SMD MLCC 積層陶瓷電容器 | KEMET
KEMET
製造商: KEMET
替代料號: C0603X103K1RACAUTO
RoHS 10 Compliant

The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.

技術參數

  • AEC-Q200 automotive qualified
  • up to 5 mm flex-bend capability
  • Operating temperature range from −55°C to +125°C
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
  • Capacitance offerings ranging from 180 pF to 22 μF
  • High capacitance flex mitigation
  • Non-polar device, minimizing installation concerns

技術屬性

查找類似的料號
描述
電容 0.01 uF
電壓(DC) 100 V
電容容差 10%
最低工作溫度 -55 °C
MSL 級別 MSL 1 - Unlimited
最高工作溫度 125 °C
產品寬度 0.8 mm
電容器端子 Wraparound
產品長度 1.6 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)