C0603C331J5GAC | KEMET SMD MLCC 積層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C0603C331J5GAC

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

C0603C331J5GAC | SMD MLCC 積層陶瓷電容器 | KEMET
KEMET
製造商: KEMET
替代料號: C0603C331J5GAC3121
RoHS 10 Compliant

Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

技術參數

  • AEC-Q200 automotive qualified
  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0603 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 μF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% minimum)

技術屬性

查找類似的料號
描述
產品長度 1.6 mm
最高工作溫度 125 °C
電容器外殼/封裝 0603 [1608 Metric]
電容器端子 Standard Terminal
電容容差 ± 5%
MSL 級別 MSL 1 - Unlimited
產品寬度 0.8 mm
最低工作溫度 -55 °C
電壓(DC) 50 V
電容 330 pF

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比較 (0/10)