製造商:
Johanson Technology
閒置警告對話框
The 2450BP15B100 is a 2.45 GHz band pass compact (small and miniature) SMD ceramic band pass filter with 2400 - 2500 MHz frequency is developed with “easy RF design integration” in mind. This passive band pass filters provide low insertion and high attenuation levels close to passband without compromising performance. This filters is manufactured designed to use a small effective footprint such as EIA 0402, EIA0603 and EIA 0805. Some of band pass filters use LGA bottom terminations for reduced PCB footprint in highly integrated packages.
|
描述 | 值 |
---|---|---|
|
產品尺寸 | 2 x 1.25 x 0.55 mm |
|
鉛完成 | Pure Tin |
|
引腳數 | 4 |
|
工作溫度 | -40 to 85 °C |
|
供應商套餐 | SMD |
|
最高加工溫度 | 260 °C |
|
類型 | Band Pass Filter |
|
Number of Circuits | 1 |
|
安裝 | Surface Mount |
|
篩選級別 | Industrial |
|
MSL 級別 | MSL 1 - Unlimited |
|
Cut-off Frequency | 2.45 GHz |
|
引腳數 | 4 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |