IS25LQ010B-JNLE-TR | ISSI 閃存 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

IS25LQ010B-JNLE-TR

NOR Flash Serial-SPI 3.3V 1Mbit 1M x 1bit 8ns 8-Pin SOIC T/R

IS25LQ010B-JNLE-TR | 閃存 | ISSI
ISSI
製造商: ISSI
產品分類: 記憶體, 閃存
替代料號: IS25LQ010B-JNLE-TR
RoHS 6 Compliant
NCNR
Obsolete

The IS25LQ010B Serial Flash memory offers a storage solution with flexibility and performance in a simplified pin count package. “Industry Standard Serial Interface” is for systems that have limited space, pins, and power. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which also serve as multi-function I/O pins in Dual and Quad modes. The IS25LQ010B of Flash is ideal for code shadowing to RAM, execute in place (XIP) operations, and storing non-volatile data. The memory array is organized into programmable pages of 256-bytes each. The device supports page program mode where 1 to 256 bytes of data can be programmed into the memory with one command. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and or the entire chip. The uniform sectors and blocks allow greater flexibility for a variety of applications requiring solid data retention. The device supports the standard Serial Peripheral Interface (SPI), Dual/Quad output (SPI), and Dual/Quad I/O (SPI). Clock frequencies of up to 104MHz for all read modes allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/S of throughput. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access for a XIP operation. The device is manufactured using industry leading non-volatile memory technology and offered in industry standard lead-free packages.

技術參數

  • Industry Standard Serial Interface
    • IS25LQ010B: 1Mbit/128Kbyte
    • 256-bytes per Programmable Page Standard
    • Standard SPI/Dual/Quad Multi-I/O SPI
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 104 MHz SPI/Dual/Quad Multi-I/O SPI
    • 416 MHz equivalent Quad SPI
    • 52MB/S Continuous Data Throughput
    • Supports SPI Modes 0 and 3
    • More than 100,000 erase/program cycles
    • More than 20-year data retention
  • Efficient Read and Program modes
    • Low Instruction Overhead Operations
    • Continuous data read with Byte Wrap around
    • Allows XIP operations
    • Outperforms X16 Parallel Flash
  • Flexible and Cost Efficient Memory Architecture
    • Uniform 4 Kbyte Sectors or 32/64 Kbyte Blocks
    • Flexible 4, 32, 64 Kbyte, or Chip Erase
    • Standard Page Program 1 to 256 bytes
    • Program/Erase Suspend and Resume
  • Low Power with Wide Temp. Ranges
    • Single 2.3V to 3.6V Voltage Supply
    • 10 mA Active Read Current
    • 8 µA Standby Current
    • Deep Power Down
  • Advanced Security Protection
    • Software and Hardware Write Protection
    • 4x256-Byte dedicated security area with user-lockable bits, (OTP) One Time Programmable Memory
    • 128 bit Unique ID for each device
  • Industry Standard Pin-out and Pb-Free Packages
    • 8-pin SOIC 208mil
    • 8-pin SOIC 150mil
    • 8-pin TSSOP
    • 8-pin VVSOP 150mil
    • 8-contact WSON 6x5mm
    • 8-contact USON 2x3mm
    • KGD.

技術屬性

查找類似的料號
描述
存取時間 8 ns
接口 4-Wire, SPI
集成電路外殼/封裝 SOIC
時鐘頻率最大值 104 MHz
最大電源電壓 3.6 V
集成電路貼裝 Surface Mount
引腳數 8
最低工作溫度 -40 °C
存儲密度 1 Mbit
閃存類型 NOR
最小電源電壓 2.3 V
額定電源電壓 3 V
最高工作溫度 105 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542320070
HTSN: 8542320071
全部清除 比較 (0/10)