IS25LP064A-JBLA3-TR | ISSI 閃存 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

IS25LP064A-JBLA3-TR

ISNIS25LP064A-JBLA3-TR 64M SPI FLASH

IS25LP064A-JBLA3-TR | 閃存 | ISSI
ISSI
製造商: ISSI
產品分類: 記憶體, 閃存
替代料號: IS25LP064A-JBLA3-TR
RoHS 10 Compliant

The IS25LP064A Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. Flash are for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4- wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. The memory array is organized into programmable pages of 256-bytes. This family supports page program mode where 1 to 256 bytes of data are programmed in a single command. QPI (Quad Peripheral Interface) supports 2-cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

技術參數

  • Industry Standard Serial Interface
    • IS25LP064A: 64Mbit/8Mbyte
    • IS25LP032A: 32Mbit/4Mbyte
    • 256 bytes per Programmable Page
    • Supports standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
    • Double Transfer Rate (DTR) option
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 133Mhz Fast Read at Vcc=2.7V to 3.6V
    • 104Mhz Fast Read at Vcc=2.3V to 3.6V
    • 532MHz equivalent at QPI operation
    • 50MHz Normal Read
    • DTR (Dual Transfer Rate) up to 66MHz
    • Selectable dummy cycles
    • Configurable drive strength
    • Supports SPI Modes 0 and 3
    • More than 100,000 erase/program cycles
    • More than 20
    • year data retention
  • Flexible and Efficient Memory Architecture
    • Chip Erase with Uniform Sector/block Erase (4/32/64 Kbyte)
    • Program 1 to 256 bytes per page
    • Program/Erase Suspend and Resume Efficient Read and Program modes
    • Low Instruction Overhead Operations
    • Continuous Read 8/16/32/64
    • Byte burst Wrap
    • Selectable burst length
    • QPI for reduced instruction overhead
  • Low Power with Wide Temp. Ranges
    • Single 2.3V to 3.6V Voltage Supply
    • 5 mA Active Read Current (typ.)
    • 10 µA Standby Current (typ.)
    • 5 µA Deep Power Down (typ.)
    • Temp Grades: Extended: -40°C to +105°C ,Extended+: -40°C to +125°C(1), Auto Grade: up to +125°C
  • Advanced Security Protection
    • Software and Hardware Write Protection
    • Power Supply lock protect
    • 4x256
    • Byte dedicated security area with OTP user
    • lockable bits
    • 128 bit Unique ID for each
  • Industry Standard Pin-out and Packages
    • 8-pin SOIC 208mil
    • 8-pin VSOP 208mil
    • 8-contact WSON 6x5mm
    • 8-contact WSON 8x6mm
    • 16-pin SOIC 300mil(3)
    • 24-ball TFBGA 6x8mm 4x6(3)
    • 24-ball TFBGA 6x8mm 5x5
    • KGD

技術屬性

查找類似的料號
描述
額定電源電壓 3 V
接口 4-Wire, DTR, QPI, SPI
存取時間 8 ns
最高工作溫度 125 °C
引腳數 8
存儲密度 64 Mbit
最大電源電壓 3.6 V
時鐘頻率最大值 133 MHz
最低工作溫度 -40 °C
最小電源電壓 2.3 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542320070
HTSN: 8542320071
全部清除 比較 (0/10)