450-0053 | Ezurio 多協定模組 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

450-0053

TiWi5 Module 52-Pin SMD Tray

Ezurio
製造商: Ezurio
替代料號: 450-0053
RoHS 6 Compliant
NCNR

The TiWi5 module is a high performance 2.4 /5.5 GHz IEEE 802.11 a/b/g/n, Bluetooth 2.1+EDR, and Bluetooth Low Energy (BLE) 4.0 radio in a cost effective, pre-certified footprint. The module realizes the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over a SDIO interface. The module also provides a Bluetooth platform through the UART or btSPI HCI transport layer. Both WLAN and Bluetooth share the same antenna port. TiWi5 is pin for pin compatible with the TiWi-R2 and TiWi-BLE modules. TiWi5 does not include the on module U.FL connector.

技術參數

  • IEEE 802.11 a,b,g,n,d,e,I compliant
  • Typical WLAN Transmit Power:
    • 18.3 dBm, 11 Mbps, CCK (b)
    • 14.4 dBm, 54 Mbps, OFDM (g)
    • 12.5 dBm, 65 Mbps, OFDM (n)
  • Typical WLAN Sensitivity:
    • -88 dBm, 8% PER,11 Mbps
    • -74 dBm, 10% PER, 54 Mbps
    • -72 dBm, 10% PER, 65 Mbps
  • Bluetooth 2.1+EDR, Power Class 1.5
  • Full support for BLE 4.0 and ANT
  • Miniature footprint: 18 mm x 13 mm
  • Low height profile: 1.9 mm
  • Terminal for PCB/Chip antenna feeds
  • Worldwide acceptance: FCC (USA), IC (Canada), and CE (Europe)
  • Modular certification allows reuse of LSR FCC ID and ETSI certification without repeating the expensive testing on your end product
  • Compact design based on Texas Instruments WL1273L Transceiver
  • Seamless integration with TI OMAP™ application processors
  • SDIO Host data path interfaces
  • Bluetooth Advanced Audio Interfaces
  • Low power operation modes
  • RoHS compliant
  • Streamlined development with LSR Design Services

技術屬性

查找類似的料號
描述
模組尺寸 18 x 13 x 1.79 mm
工作溫度範圍 -40 °C

ECCN/UNSPSC

描述
ECCN: 5A992.c
計劃交貨期 B: 8517620050
HTSN: 8517620090
全部清除 比較 (0/10)