001-0030 | Ezurio 內建天線 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

001-0030

FlexPIFA Antenna, Single Band, Linear, 2.4 GHz to 2.48 GHz, Adhesive Mount

001-0030 | 內建天線 | Ezurio
Ezurio
製造商: Ezurio
替代料號: 001-0030
RoHS 6 Compliant

001-0030 is a pink antistatic bag designed for protecting sensitive electronic components from static damage during storage and transportation. With dimensions of 457.2mm x 610mm, it offers ample space for larger items and bulk storage.

技術參數

  • Safeguards electronic components from electrostatic discharge (ESD), preventing damage
  • Crafted from high-quality plastic for strength and protection during handling and shipping
  • Ideal for larger components or bulk packaging needs
  • Easily recognizable, ensuring proper identification for sensitive items
  • Perfect for storing and transporting electronic parts, circuit boards, and components

技術屬性

查找類似的料號
描述
天線安裝 Adhesive
電壓駐波比(VSWR) 3:1
天線極化 Linear
協議 Bluetooth, WiFi
最低工作溫度 -40 °C
天線類型 FlexPIFA
阻抗 50 Ohm
頻率範圍 2.4GHz to 2.48GHz
天線帶 Single Band
最高工作溫度 85 °C
增益 2dBi
產品範圍 mFlexPIFA Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8517700000
HTSN: 8517700000
全部清除 比較 (0/10)