CMF3216F-900-2P-T | Emtek SMD 共模扼流圈 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

CMF3216F-900-2P-T

Ind Common Mode Filter Shielded 90Ohm 25% 100MHz 500mA 1206 T/R

Emtek
製造商: Emtek
替代料號: CMF3216F-900-2P-T
RoHS 6 Compliant
NCNR
Obsolete

Ind Common Mode Filter Shielded 90Ohm 25% 100MHz 500mA 1206 T/R

技術參數

  • This common mode filter is characterized by its small sized
  • Highly effective in noise suppression. High common-mode impedance at noise band and low differential-mode impedance at signal band.
  • Due to the low differential-mode impedance with high coupling factor, there is almost no distortion on high speed signal.
  • This series is micro-produced by auto machines for its huge productivity and accuracy with all-day CCD inspection.

技術屬性

查找類似的料號
描述
產品長度 3.2
產品寬度 1.6
電感器外殼/封裝 1206
阻抗 90 Ohm

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)