SR-5-1A-AP | Eaton null | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SR-5-1A-AP

Fuse, PCB Leaded, 1 A, 250 VAC, SR-5, Time Delay, Radial Leaded

SR-5-1A-AP | null | Eaton
Eaton
製造商: Eaton
替代料號: SR-5-1A-AP
RoHS 6 Compliant

Fuse, PCB Leaded, 1 A, 250 VAC, SR-5, Time Delay, Radial Leaded

技術參數

  • Radial leaded time-delay thru-hole fuse
  • Designed to IEC 60127-3
  • Internationally accepted for primary and secondary overcurrent protection
  • Place directly into PCB or plug into BK/PCS holder
  • High inrush withstand capability
  • Compatible with leaded and lead-free reflow and wave solder

技術屬性

查找類似的料號
描述
額定電壓 250 V
產品範圍 SR-5 Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)