JT60060 | Eaton null | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

JT60060

Fuse Holder 60A 600VDC/600VAC Screw Chassis Mount

JT60060 | null | Eaton
Eaton
製造商: Eaton
替代料號: JT60060
RoHS 6 Compliant

Fuse Holder 60A 600VDC/600VAC Screw Chassis Mount

技術參數

  • Construction: Thermoplastic, UL Flammability; 94VO
  • Voltage Ratings: 600Vac or less, 600Vdc or less
  • Amperage Rating: JT(N) 60030 - 30A, JT(N)60060 - 60A
  • Withstand Rating: 200,000A RMS Sym. (Self Certified at 300,000A using Bussmann LPJ_SP fuses)
  • Indication: Min. voltage: 90Vac, 115 dc; Neon Lamp “ON” when fuse opens, voltage source and current path are present.
  • Touch Safe: IP20 per IEC 529
  • Terminations: Dual Port (30A) Torque 20 lb. in., Single Port (60A) Torque 45 lb. in., Terminal Construction, Tin plated Copper Alloy
  • Wire Size: JT(N)60030 - Rated for #18-#8; 75°C, CU only, JT(N)60060 - Rated for #14-#4; 75°C, CU only
  • Packaging: 12 in a carton

技術屬性

查找類似的料號
描述
安裝 Chassis Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536908085
HTSN: 8536908585
全部清除 比較 (0/10)