HCP0704-1R0-H | Eaton 貼片功率電感器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

HCP0704-1R0-H

Ind High Current Power Shielded Wirewound 1uH 25% 100KHz Powdered Iron 12A T/R

Eaton
製造商: Eaton
替代料號: HCP0704-1R0-H
RoHS 6 Compliant

Ind High Current Power Shielded Wirewound 1uH 25% 100KHz Powdered Iron 12A T/R

技術參數

  • Halogen free
  • 155°C maximum total temperature operation
  • 6.8 x 6.8 x 4.2mm surface mount package
  • Powder iron core material
  • Magnetically shielded, low EMI
  • High temperature core material eliminates thermal aging issues
  • High current carrying capacity, low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 0.40µH to 4.7µH
  • Current range from 5.0 to 27 amps
  • Frequency range up to 2MHz
  • RoHS compliant

技術屬性

查找類似的料號
描述
電感容差 25
產品寬度 6.8
產品長度 6.8

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)