FP1007R6-R47-R | Eaton 貼片功率電感器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

FP1007R6-R47-R

Power Inductor (SMD), 470 nH, ± 10%, 61 A, Unshielded, 23.5 A, 10.5mm x 8mm x 7mm

Eaton
製造商: Eaton
替代料號: FP1007R6-R47-R
RoHS 10 Compliant

Power Inductor (SMD), 470 nH, ± 10%, 61 A, Unshielded, 23.5 A, 10.5mm x 8mm x 7mm

技術參數

  • Halogen free, lead free, RoHS compliant
  • 125°C Maximum total temperature operation
  • 10.5 x 8.0 x 7.0mm Maximum surface mount package
  • Ferrite core material
  • Controlled DCR tolerance for sensing circuits
  • Inductance Range from 150nH to 470nH
  • Current range from 23.5 to 75 Amps
  • Frequency range up to 2MHz
  • Storage temperature range: -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

技術屬性

查找類似的料號
描述
電感器結構 Unshielded
產品範圍 FP1007R6 Series
飽和電流 (Isat) 23.5 A
產品長度 10.5 mm
最大直流電阻 0.29
電感器外殼/封裝 4131
有效值電流 (Irms) 61 A
產品寬度 8 mm
電感容差 10

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)