AP7335-WG-7 | Diodes Incorporated LDO 穩壓器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

AP7335-WG-7

LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R

AP7335-WG-7 | LDO 穩壓器 | Diodes Incorporated
Diodes Incorporated
製造商: Diodes Incorporated
替代料號: AP7335-WG-7
RoHS 10 Compliant

The AP7335 is a 300mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 35ìA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V and 3.9V outputs. The AP7335 is available in SOT25 and DFN2020-6 packages.

技術參數

  • 300mA Low Dropout Regulator with EN
  • Very low IQ: 35μA
  • Wide input voltage range: 2V to 6V
  • Wide adjustable output: 0.8V to 5.0V
  • Fixed output options: 0.8V to 3.9V (0.1V step size possible)
  • High PSRR: 65dB at 1kHz
  • Fast start-up time: 220μs
  • Stable with low ESR, 1μF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV at 300mA
  • Current limit and short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT25, and DFN2020-6: Available in "Green" Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

技術屬性

查找類似的料號
描述
輸入電壓最小值 2 V
集成電路貼裝 Surface Mount
引腳數 5
最低工作溫度 -40 °C
集成電路外殼/封裝 SOT-25
輸出個數 1
輸入類型 Adjustable
極性 Positive Output
SVHC No SVHC (15-Jan-2018)
最高工作溫度 85 °C
產品範圍 Adj 300mA LDO Voltage Regulators
輸入電壓最大值 6 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)