2193LPSTJRF | CTS SIP/DIP Switches | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

2193LPSTJRF

Switch DIP OFF ON SPST 3 Flush Slide 0.1A 20VDC J-Bend 2.54mm SMD T/R

CTS
製造商: CTS
替代料號: 219-3LPSTJRF
RoHS 10 Compliant
NCNR

Switch DIP OFF ON SPST 3 Flush Slide 0.1A 20VDC J-Bend 2.54mm SMD T/R

技術參數

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Gull-wing and "J" lead terminal configurations
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant

技術屬性

查找類似的料號
描述
安裝 Surface Mount
觸點電鍍 Gold
鉛完成 Tin
Maximum DC Voltage Rating 20 V
最高加工溫度 260
Mechanical Life 2000 Cycles
產品尺寸 9.09 x 8.51 x 5.07 mm
Pole Throw Configuration SPST
開關配置 OFF (ON)
Maximum Current Rating DC 100 mA
觸點材料 Beryllium Copper
工作溫度 -55 to 85 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)