C1F 2 | BEL null | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

C1F 2

SMD Fuse, Fast Acting, 2 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1

BEL
製造商: BEL
替代料號: 0685F2000-01
第二製造商零件#:  0685F2000-01
RoHS 10 Compliant

SMD Fuse, Fast Acting, 2 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1

技術參數

  • Fast Acting, with improved surge withstand performance
  • Small size, 1206 SMD
  • Current rating from 250mA to 8A, fuse marked with ampere code
  • Wide operating temperature range from -55°C to 125°C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS 6 complaint (MSL = 1)
  • Halogen Free
  • Leadfree

技術屬性

查找類似的料號
描述
產品範圍 CF1 Series
安裝 Surface Mount
額定電壓 125 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536100040
HTSN: 8536100040
全部清除 比較 (0/10)