AES-Z7PZ-7Z030-SOM-I-G/REV-E | Avnet Engineering Services COM/SOM Modules | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

AES-Z7PZ-7Z030-SOM-I-G/REV-E

PicoZed SOM Module Single Core QSPI Flash ARM Cortex-A9 eMMC

Avnet Engineering Services
製造商: Avnet Engineering Services
替代料號: AES-Z7PZ-7Z030-SOM-I-G/REV-E
RoHS 6 Compliant
NCNR

AES-Z7PZ-7Z030-SOM-I-G/REV-E is a 7030 industrial temperature PicoZed SOM. PicoZed™ is a highly flexible, rugged, SOM based on the Xilinx Zynq®-7000 All Programmable SoC. It offers designers flexibility to migrate between 7010, 7015, 7020, and 7030 Zynq-7000 All Programmable SoC devices in a pin-compatible footprint. The PicoZed module contains common functions required to support core of most SoC designs, including memory, configuration, Ethernet, USB, clocks. It provides easy access to over 100 user I/O pins through 3 I/O connectors on the backside of the module. These connectors also support access to dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the transceivers on the 7030 model. The transceiver based 7030 version of PicoZed are a superset of the 7020 version, adding 4 high-speed serial transceiver ports to the I/O connectors. Designers can simply design their own carrier card, plug-in PicoZed, and start their application development.

技術參數

  • 148 user I/O (135 PL, 13 PS MIO)
  • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
  • 4 GTX transceivers
  • 1SBG485 SoC options
  • 1GB of DDR3 SDRAM, 128Mb of QSPI flash, 4GB eMMC memory
  • 10/100/1000 Ethernet PHY, USB 2.0 PHY communications
  • JTAG configuration port accessible via I/O connectors
  • PS JTAG pins accessible via I/O connectors
  • 33.33MHz oscillator

技術屬性

查找類似的料號
描述
Baseboard Connector Type Board to Board
處理器核心類型 ARM Cortex-A9
Number of Spi Channels 1
處理器供應商 Xilinx
On-board DDR 1 GB
Ethernet One 10/100/1000
二級存儲類型 eMMC
Architecture ARM
板載存儲 128 Mbit
Video Inputs LVDS
操作系統兼容性 Linux BSP
USB USB2.0|1 USB2.0 OTG
Memory Card Interface 1
板載二級存儲 4 GB
CPU核心數 1
板載存儲類型 QSPI Flash
Video Outputs LVDS

ECCN/UNSPSC

描述
ECCN: 4A994
計劃交貨期 B: 8471500150
HTSN: 8471500150

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Technical Documents and Reference Designs Support-and-Download-Files 20221102
全部清除 比較 (0/10)