閒置警告對話框
The Spartan®-3AN FPGA family combines the best attributes of a leading edge, low cost FPGA with nonvolatile technology across a broad range of densities. The family combines all the features of the Spartan-3A FPGA family plus leading technology in-system Flash memory for configuration and nonvolatile data storage.
The Spartan-3AN FPGAs are part of the Extended Spartan-3A family, which also includes the Spartan-3A FPGAs and the higher density Spartan-3A DSP FPGAs. The Spartan-3AN FPGA family is excellent for space-constrained applications such as blade servers, medical devices, automotive infotainment, telematics, GPS, and other small consumer products. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability.
The Spartan-3AN FPGA internal configuration interface is completely self-contained, increasing design security. The family maintains full support for external configuration. The Spartan-3AN FPGA is the world’s first nonvolatile FPGA with MultiBoot, supporting two or more configuration files in one device, allowing alternative configurations for field upgrades, test modes, or multiple system configurations.
技術參數
|
描述 | 值 |
---|---|---|
|
集成電路貼裝 | Surface Mount |
|
集成電路外殼/封裝 | FBGA |
|
引腳數 | 400 |
|
最高工作溫度 | 100 |
|
用戶輸入/輸出數量 | 311 |
|
最低工作溫度 | -40 |
|
速度等級 | 4 |
|
邏輯單元數量 | 8 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |
文件
標題 | 下載 | 類別 | 發布日期 |
---|---|---|---|
Spartan-3A/AN Family Overview | Product-Guides | 20130331 | |
Maxim Integrated wire fpga security Block Diagram | Solution-Block-Diagram | 40720103 |