XC2C384-10FTG256I | AMD CPLD | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

XC2C384-10FTG256I

CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA

AMD
製造商: AMD
產品分類: 可編輯邏輯, CPLD
替代料號: XC2C384-10FTG256I
RoHS 10 Compliant
NCNR
Obsolete

Xilinx CoolRunner-II CPLDs deliver the high speed and ease of use associated with the XC9500/XL/XV CPLD family with the extremely low power versatility of the XPLA3 family in a single CPLD. This means that the exact same parts can be used for high-speed data communications/ computing systems and leading edge portable products, with the added benefit of In System Programming. Low power consumption and high-speed operation are combined into a single family that is easy to use and cost effective. Clocking techniques and other power saving features extend the users’ power budget. The design features are supported starting with Xilinx ISE® 4.1i WebPACK tool.

技術參數

  • Optimized for 1.8V systems
    • Industry’s fastest low power CPLD
    • Densities from 32 to 512 macrocells
  • Industry’s best 0.18 micron CMOS CPLD
    • Optimized architecture for effective logic synthesis
    • Multi-voltage I/O operation — 1.5V to 3.3V
  • Advanced system features
    • Fastest in system programming · 1.8V ISP using IEEE 1532 (JTAG) interface
    • On-The-Fly Reconfiguration (OTF)
    • IEEE1149.1 JTAG Boundary Scan Test
    • Optional Schmitt trigger input (per pin)
    • Multiple I/O banks on all devices
    • Unsurpassed low power management · DataGATE external signal control
    • Flexible clocking modes · Optional DualEDGE triggered registers · Clock divider (÷ 2,4,6,8,10,12,14,16) · CoolCLOCK
    • Global signal options with macrocell control · Multiple global clocks with phase selection per macrocell · Multiple global output enables · Global set/reset
    • Abundant product term clocks, output enables and set/resets
    • Efficient control term clocks, output enables and set/resets for each macrocell and shared across function blocks
    • Advanced design security
    • Open-drain output option for Wired-OR and LED drive
    • Optional bus-hold, 3-state or weak pullup on select I/O pins
    • Optional configurable grounds on unused I/Os
    • Mixed I/O voltages compatible with 1.5V, 1.8V, 2.5V, and 3.3V logic levels on all parts
    • SSTL2_1,SSTL3_1, and HSTL_1 on 128 macrocell and denser devices
    • Hot pluggable
  • PLA architecture
    • Superior pinout retention
    • 100% product term routability across function block
  • Wide package availability including fine pitch:
    • Chip Scale Package (CSP) BGA, Fine Line BGA, TQFP, PQFP, VQFP, and QFN packages
    • Pb-free available for all packages
  • Design entry/verification using Xilinx and industry standard CAE tools
  • Free software support for all densities using Xilinx® WebPACK™ tool
  • Industry leading nonvolatile 0.18 micron CMOS process
    • Guaranteed 1,000 program/erase cycles
    • Guaranteed 20 year data retention

技術屬性

查找類似的料號
描述
最高工作溫度 85
引腳數 256
集成電路貼裝 Surface Mount
速度等級 10
集成電路外殼/封裝 FTBGA
宏單元數量 384
最低工作溫度 -40
用戶輸入/輸出數量 212

ECCN/UNSPSC

描述
ECCN: 3A991.d
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
CoolRunner II CPLD Users Guide User-Guides 20130331
全部清除 比較 (0/10)