A1395SEHLT-T | Allegro MicroSystems 霍爾效應感測器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

A1395SEHLT-T

Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R

A1395SEHLT-T | 霍爾效應感測器 | Allegro MicroSystems
Allegro MicroSystems
製造商: Allegro MicroSystems
替代料號: A1395SEHLT-T
RoHS 10 Compliant

The A1395 family of linear Hall effect sensor integrated circuits (ICs) provide a voltage output that is directly proportional to an applied magnetic field. Before amplification, the sensitivity of typical Hall effect ICs (measured in mV/G) is directly proportional to the current flowing through the Hall effect transducer element inside the ICs. In many applications, it is difficult to achieve sufficient sensitivity levels with a Hall effect sensor IC without consuming more than 3 mA of current. The A1395 minimize current consumption to less than 25 μA through the addition of a user-selectable sleep mode. This makes these devices perfect for battery-operated applications such as: cellular phones, digital cameras, and portable tools. End users can control the current consumption of the A1395 by applying a logic level signal to the SLEEP\ pin. The outputs of the devices are not valid (high-impedance mode) during sleep mode. The high-impedance output feature allows the connection of multiple A1395 Hall effect devices to a single A-to-D converter input.

The quiescent output voltage of these devices is 50 % nominal of the ratiometric supply reference voltage applied to the VREF pin of the device. The output voltage of the device is not ratiometric with respect to the SUPPLY pin.

技術參數

  • High-impedance output during sleep mode
  • Compatible with 2.5 to 3.5 V power supplies
  • 10 mW power consumption in the active mode
  • Miniature MLP/DFN package
  • Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
  • Temperature-stable quiescent output voltage and sensitivity
  • Wide ambient temperature range: -20°C to 85°C
  • ESD protection greater than 3 kV
  • Solid-state reliability
  • Preset sensitivity and offset at final test

技術屬性

查找類似的料號
描述
最高工作溫度 85 °C
感測器類型 Linear
產品範圍 A1395 Series
最小電源電壓 2.5
最低工作溫度 -20 °C
引腳數 6
最大電源電壓 3.5

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)