BT139-800E127 | WeEn Semiconductors 三端双向交流开关 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BT139-800E127

Thyristor TRIAC 800V 170A 3-Pin(3+Tab) TO-220AB Tube

BT139-800E127 | 三端双向交流开关 | WeEn Semiconductors
WeEn Semiconductors
制造商: WeEn Semiconductors
安富利制造商模型#: BT139-800E,127
RoHS 6 Compliant

Planar passivated sensitive gate four quadrant triac in a SOT78 (T0-220AB) plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate "series E" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

技术参数

  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants

技术特性

查找类似的料号
描述
晶闸管安装 Through Hole
引脚数 3
栅极触发电压最大值 1
通态方均根电流 16
最高工作温度 125 °C
最大保持电流 45
三端双向交流开关外壳样式 SOT-78
非重复峰值浪涌电流 170
重复峰值关闭电流 800
通态峰值电压 1.2

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)