制造商:
Vishay
产品分类:
电阻器,
面板/机箱安装电阻器
闲置警告对话框
This series of thick film power resistors include modules which can incorporate up to 2 different resistor values in the same SOT-227B package. Two types of terminations are available along with a 4 terminal device for measurement applications in the case of the single resistor version. This product range benefits from Vishay Sfernice’s experience in thick film power resistor technology i.e. high power: volume ratio, low tolerance or individual resistors and excellent overload capabilities (due to the trimming technique).
技术参数
|
描述 | 值 |
---|---|---|
|
额定功率 | 100 W |
|
产品长度 | 39 |
|
温度系数 | 150 ppm/°C |
|
最低工作温度 | -55 |
|
最高工作温度 | 125 |
|
耐受性 | 5 |
|
电阻安装 | Bolt-On |
|
电阻端子 | Screw Terminal |
|
产品宽度 | 25 |
|
电阻 | 50 kOhm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533210090 |
HTSN: | 8533210010 |