制造商:
Vishay
闲置警告对话框
Models T, M, and C are conformally coated, leaded thermistors. The coating is baked-on phenolic for durability and long-term stability. Models M and C have tinned solid copper leads. Model T has solid nickel wires with Teflon® insulation
|
描述 | 值 |
---|---|---|
|
产品范围 | M Series |
|
最低工作温度 | -40 °C |
|
最高工作温度 | 125 °C |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533400080 |
HTSN: | 8533408070 |