V2-1.0-0-SP-SM | TE Connectivity 热缩套管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

V2-1.0-0-SP-SM

Heat Shrink Tubing 2:1 PO (Polyolefin) Black

V2-1.0-0-SP-SM | 热缩套管 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 080745J001
第二制造商零件#:  080745J001
RoHS 6 Compliant

Heat Shrink Tubing 2:1 PO (Polyolefin) Black

技术参数

  • 2:1 shrink ratio
  • Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
  • Very flexible; doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • Higher temperature rating, better thermal stability, and higher resistance to physical abuse than non crosslinked materials
  • Free of polybrominatedbiphenyls (PBBs) and polybrominated biphenyloxides and ethers (PBBOsand PBBEs), which are classified as environmentally hazardous substances
  • RoHS compliant

技术特性

查找类似的料号
描述
主体材料 PO (Polyolefin)
Shrink Ratio 2:1
Color Black
内径 1.5 mm
工作温度 -30 to 125 °C
类型 Heat Shrinkable Tubing
系列名称 V2
Maximum Inner Diameter Recovered 0.5 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)