TOP259YN | Power Integrations 交流/直流离线转换器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TOP259YN

Off Line Switcher 6-Pin(6+Tab) TO-220-C

TOP259YN | 交流/直流离线转换器 | Power Integrations
Power Integrations
制造商: Power Integrations
安富利制造商模型#: TOP259YN
RoHS 6 Compliant

TOPSwitch-HX cost effectively incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device

技术参数

  • Output Power - Adapter : 128 W
  • Output Power - Open Frame : 238 W
  • Lower System Cost, Higher Design Flexibility
  • Multi-mode operation maximizes efficiency at all loads
  • New eSIP-7F and eSIP-7C packages
  • Low thermal impedance junction-to-case (2 °C per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • No heat sink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • 132 kHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video applications
  • Frequency jittering reduces EMI filter cost
  • Heat sink is connected to SOURCE for low EMI
  • Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  • Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  • Fully integrated soft-start for minimum start-up stress
  • Extended creepage between DRAIN and all other pins improves field reliability

技术特性

查找类似的料号
描述
拓扑结构 Flyback
输入电压最大值 265 Vac
隔离 Isolated
输入电压最小值 85 Vac
最高工作温度 150 °C
电源开关额定电流 7.73 A
最大额定功率 171 W
产品范围 TOPSwitch-HX Series
集成电路外壳/封装 TO-220
引脚数 6
最低工作温度 -40 °C
电源开关电压额定值 700 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)