ERJ8GEYJ1R0V | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERJ8GEYJ1R0V

SMD片式电阻, 厚膜, 1 ohm, 200 V, 1206 [3216公制], 250 mW, ± 5%, ERJ8G 系列

ERJ8GEYJ1R0V | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERJ8GEYJ1R0V
RoHS 10 Exempt

The Panasonic ERJ 8G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

技术参数

  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

技术特性

查找类似的料号
描述
产品长度 3.2 mm
电阻技术 Thick Film
耐受性 5
最低工作温度 -55
最高工作温度 155
电阻器类型 General Purpose
资质 AEC-Q200
额定功率 0.25 W
产品范围 ERJ 8G Series
温度系数 -100, 600 ppm/°C
电阻 1 Ohm
产品宽度 1.6 mm
额定电压 200 V
电阻器外壳/封装 1206

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)