LS M67K-H2K1-1 | ams OSRAM 单色LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LS M67K-H2K1-1

LED Uni-Color Red 643nm 2-Pin SMT T/R

ams OSRAM
制造商: ams OSRAM
产品分类: 光电器件, 照明, LED, 单色LED
安富利制造商模型#: LS M67K-H2K1-1-0-2-R18-Z
RoHS 10 Compliant

LED Uni-Color Red 643nm 2-Pin SMT T/R

技术参数

  • Package: white SMT package, colorless clear resin
  • Feature of the device: small package 2.3 mm x 1.3 mm x 1.4 mm
  • Wavelength: 630 nm (super-red)
  • Viewing angle: Lambertian Emitter (120°)
  • Technology: InGaAlP
  • Optical efficiency: 5 lm/W (super-red)
  • Grouping parameter: luminous intensity, wavelength
  • Assembly methods: suitable for all SMT assembly methods
  • Soldering methods: reflow soldering and TTW soldering
  • Preconditioning: acc. to JEDEC Level 2
  • Taping: 8 mm tape with 3000/reel, ø180 mm or 12000/reel, ø330 mm
  • ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-D
  • Superior Corrosion Robustness

技术特性

查找类似的料号
描述
铅完成 Matte Tin
Dominant Wavelength 630 nm
工作温度 -40 to 100 °C
产品尺寸 2.1 x 1.5 x 1.25 mm
安装 Surface Mount
Number of LEDs 1
Lens Shape Type Rectangular
Color Red
LED Material AlGaInP
类别 Chip LED
Maximum Forward Current 20 mA
引脚数 2
反向电压 12 V
Lens Dimensions 1.5x1x0.71 mm
类型 Uni-Color
Mounting Orientation Top Mount
Maximum Forward Voltage per Color 2.2 V
供应商套餐 SMT

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)