MUSB-D111-M1 | Amphenol USB连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MUSB-D111-M1

Conn USB Type B RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port

Amphenol
制造商: Amphenol
安富利制造商模型#: MUSBD111M1
RoHS 6 Compliant
NCNR

The design of Amphenol Canada’s harsh environment family of USB connectors represents a unique and innovative design. Our design provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This family of rugged USB are available in series A (single & stacked), series B, series mini-B and series mini AB, right angle and vertical PCB. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. These connectors meet IP67 in the mated and unmated conditions and also the Military shock and vibration levels.

技术特性

查找类似的料号
描述
Base/Housing Material Thermoplastic
Number of Contacts 4 POS
安装 Through Hole
Number of Ports 1
产品长度 28 mm
触点电镀 Gold
Body Orientation Right Angle
终止方法 Solder
触点材料 Copper Alloy
铅完成 Tin over Nickel
极性 Receptacle
Pitch 2.0000 mm
工作温度 -40 to 105 °C
产品尺寸 28 x 18 x 18 mm
终端数量 4
引脚数 4
类型 USB Type B

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694040
HTSN: 8536694040
全部清除 比较 (0/10)