ATC17-9-1939PN | Amphenol 圆形插头与插口 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ATC17-9-1939PN

圆形连接器, AT系列, 面板安装插座, 9 触点, 压接引脚, 热塑性主体

ATC17-9-1939PN | 圆形插头与插口 | Amphenol
Amphenol
制造商: Amphenol
安富利制造商模型#: ATC17-9-1939PN
RoHS 10 Compliant

The ATC17-9-1939PN is a 9-contact Circular Connector, jam nut receptacle. This ATC17-9-1939PN is designed to perform in the demanding applications found on construction and farm equipment, plus truck environments. The ATC17-9-1939PN is a molded thermoplastic receptacle with a positive reverse bayonet retention system and sealed by redundant grommet wire sealing. The 9-pin black receptacle is in accordance with the interface of the J1939 diagnostic connector.

技术参数

  • Quick mating and unmating, reverse bayonet coupling
  • Environmentally sealed, sealed against moisture and contaminants
  • Contact retention system decreases installation costs and increases reliability
  • 1500VAC at 2mA Dielectric withstanding voltage
  • 13A at 125°C Current rating
  • 60mV (16AWG wire, 13A) Contact drop
  • 1000MΩ at 25°C Insulation resistance
  • -55 to +125°C Operating temperature

技术特性

查找类似的料号
描述
Body Orientation Straight
Contact Gender Pin
终端数量 9
终止方法 Crimp
Number of Ports 1
安装 Jam Nut
Number of Contacts 9 POS
类型 Circular
极性 Receptacle

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694020
HTSN: 8536694020
全部清除 比较 (0/10)