RTK7EKA6M2S00001BU by Renesas Electronics Evaluation & Development Kits | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RTK7EKA6M2S00001BU

Evaluation Kit, RA Family RA6M2 Group 32-bit ARMCortex-M4F Microcontrollers, Debug on-board

RTK7EKA6M2S00001BU in Evaluation & Development Kits by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: RTK7EKA6M2S00001BU
RoHS 6 Compliant
New

The Renesas RA MCU Family delivers the ultimate combination of Arm® Cortex®-M CPU core
and Renesas’ best-in-class embedded system peripheral IPs which benefit users to take advantages from our embedded system expertise as well as Arm’s broad ecosystem supports.

Key Features

  • EK-RA6M2 evaluation kit enables user to evaluate the features of RA6M2 MCUs
  • Native pin access through 4x 40-pin male headers
  • 5V input through USB debug
  • Debug on-board (Segger J-Link®), debug in (SWD and JTAG)
  • Two Digilent Pmod (SPI and UART)
  • User LED, mechanical user button and capacitive user button
  • MCU boot configuration jumper

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8471500150
HTSN: 8471500150
CLEAR ALL Compare (0/10)