HAT2173H-EL-E by Renesas Electronics Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HAT2173H-EL-E

Trans MOSFET N-CH 100V 25A 5-Pin(4+Tab) LFPAK T/R

HAT2173H-EL-E in Single MOSFETs by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: HAT2173H-EL-E
RoHS 10 Compliant
NCNR

Trans MOSFET N-CH 100V 25A 5-Pin(4+Tab) LFPAK T/R

Key Features

  • High speed switching
  • Capable of 8 V gate drive
  • Low drive current
  • High density mounting
  • Low on-resistance Rds (on) = 12 mΩ typ (at Vgs = 10 V)

Technical Attributes

Find Similar Parts
Description Value
Transistor Mounting Surface mount
Channel Type N
Rds(on) Test Voltage 10
Transistor Case Style SC-100
Operating Temperature Max 150
Drain Source Voltage Vds 100
No. of Pins 5
Continuous Drain Current Id 25
Power Dissipation 30
Drain Source On State Resistance 15
MSL Level MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)