ERJ8ENF1503V by Panasonic Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ERJ8ENF1503V

SMD Chip Resistor, 150 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

ERJ8ENF1503V in Surface Mount Resistors by Panasonic
Panasonic
Manufacturer: Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ8ENF1503V
RoHS 10 Exempt

ERJ8ENF1503V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.

Key Features

  • Resistance value is 150Kohm
  • 1206 [3216 Metric] resistor case size
  • Temperature coefficient is ±100ppm/K
  • Voltage rating is 200V, power rating is 250mW
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Low resistance tolerance
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts
Description Value
Product Length 3.2 mm
Operating Temperature Max 155
Product Range ERJ8EN Series
Operating Temperature Min -55
Resistor Case / Package 1206
Resistor Technology Thick Film
Resistance Tolerance 1
Resistance 150 kOhm
Resistor Type Precision
Qualification AEC-Q200
Product Width 1.6 mm
Voltage Rating 200 V
Power Rating 0.25 W
Temperature Coefficient 100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)