Manufacturer:
NXP
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Diode Case Style | SOT-1215 |
|
No. of Pins | 3 |
|
Diode Configuration | Single |
|
Reverse Recovery Time | 4 |
|
Diode Mounting | Surface Mount |
|
Forward Voltage Max | 1.25 |
|
Repetitive Peak Reverse Voltage | 100 |
|
Average Forward Current | 290 |
|
Operating Temperature Max | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100070 |
HTSN: | 8541100080 |