Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 175 |
|
Transistor Case Style | SOT-1205 |
|
No. of Pins | 8 |
|
Drain Source Voltage Vds N Channel | 60 |
|
Drain Source On State Resistance N Channel | 32 |
|
Channel Type | Dual N |
|
Power Dissipation N Channel | 38 |
|
Continuous Drain Current Id N Channel | 22 |
|
MSL Level | MSL 1 - Unlimited |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290075 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
SPICE thermal model | Technical-Specifications | 20130605 | |
SPICE thermal model | Technical-Specifications | 20130605 |