PDP SEO Portlet

BLM18PG600SH1D

Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 1 A, 100 Milliohms

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18PG600SH1D
Secondary Manufacturer Part#: BLM18PG600SH1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0603
1 A
100 mOhm
0603 [1608 Metric]
Surface Mount
60 Ohm
Matte Tin
265
Surface Mount
MSL 2 - 1 year
-55 to 125 °C
125 °C
-55 °C
0.8 mm
1.6 x 0.8 x 0.8 mm
0.8 mm
1.6 mm
EMIFIL BLM18PG Series
0.8 mm
AEC-Q200
Flat Style
EMI Suppression Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8543706000
Schedule B: 8543706000
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01997
8000+
$0.01664
12000+
$0.01641
20000+
$0.01619
40000+
$0.01576
100000+
$0.01536
200000+
$0.01498